
Stmicroelectronics 74ACT02MTR technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT02MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
