
CMOS NOR Gate IC featuring four independent 2-input NOR gates. Surface mountable in a 14-pin TSSOP package, this logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V. It offers a typical propagation delay of 8ns and supports output currents of 24mA (low) and -24mA (high). Designed for reliable operation across a wide temperature range of -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics 74ACT02TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT02TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
