
The 74ACT04MTR is a 6-input CMOS inverter from Stmicroelectronics. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. The device features a propagation delay of 9ns and a turn-on delay time of 9.5ns. It is packaged in a SOP-14 package and is available in a tape and reel format. The 74ACT04MTR is compliant with RoHS regulations and is suitable for surface mount applications.
Stmicroelectronics 74ACT04MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT04MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
