
Stmicroelectronics 74ACT138B technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74AC138 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT138B to view detailed technical specifications.
No datasheet is available for this part.