
Surface mount hex inverter gate with Schmitt trigger inputs, operating from a 4.5V to 5.5V supply. Features six independent 1-input inverter gates, each with a typical propagation delay of 11.4ns. This CMOS technology component offers a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 4uA. Designed for operation across a wide temperature range of -55°C to 125°C.
Stmicroelectronics 74ACT14MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT14MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
