
Hex 1-input inverter gate, featuring Schmitt trigger inputs for noise immunity. This CMOS logic IC operates from a 4.5V to 5.5V supply range, with a typical 5V operating voltage. It offers 6 independent inverter circuits, each with a maximum output current of 24mA (source) and -24mA (sink). The device boasts a propagation delay of 11.4ns and a turn-on delay time of 14ns, with a low quiescent current of 4uA. Packaged in a 14-pin TSSOP for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -55°C and 125°C.
Stmicroelectronics 74ACT14TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT14TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.