Stmicroelectronics 74ACT157M technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AC157 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT157M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.