
Dual 8-bit D-type flip-flop buffer/line driver, featuring positive edge clock triggering and non-inverting outputs. Operates with a 4.5V to 5.5V supply voltage, delivering 24mA high and low level output current. Achieves a maximum operating frequency of 120MHz with a propagation delay of 6.7ns. Packaged in a 48-pin TSSOP (TFSOP) for surface mounting, this RoHS compliant component is ideal for high-speed logic applications.
Stmicroelectronics 74ACT16374TTR technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT16374TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.