
Dual 4-input NAND gate IC, featuring CMOS technology and a 74ACT series designation. This surface mount component operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V operating voltage. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 7.2ns. The device contains two independent 4-input NAND gates, packaged in a 14-pin SOP format. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics 74ACT20MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT20MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
