
Stmicroelectronics 74ACT245B technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74AC245 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT245B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
