
Positive edge-triggered D-type flip-flop IC featuring 8 independent D-type flip-flops, each with a single-ended input and a non-inverting true output. Operates with a maximum frequency of 190MHz and a propagation delay of 8.5ns. Supports a supply voltage range of 4.5V to 5.5V, with high and low level output current capabilities of 24mA. Packaged in a 20-pin PDIP through-hole mount configuration, suitable for operation between -55°C and 125°C.
Stmicroelectronics 74ACT273B technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 190MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | No |
| Series | 74ACT |
| Turn-On Delay Time | 4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT273B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
