
8-bit D-type flip-flop, positive edge-triggered, CMOS technology, operating at 190MHz with an 8.5ns propagation delay. Features true, non-inverting outputs, single-ended inputs, and a supply voltage range of 4.5V to 5.5V. Designed for surface mount with a 20-pin SOP package, offering ±24mA high/low level output current. Operates across a wide temperature range from -55°C to 125°C.
Stmicroelectronics 74ACT273MTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 190MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT273MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
