
8-bit positive edge-triggered D-type flip-flop with true, non-inverting outputs. This CMOS logic IC operates at frequencies up to 190MHz with a propagation delay of 8.5ns and turn-on delay of 4ns. Designed for surface mounting in a TSSOP-20 package, it supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V. Features include a high level output current of -24mA and a low level output current of 24mA, with an operating temperature range of -55°C to 125°C. This RoHS compliant component is packaged on tape and reel.
Stmicroelectronics 74ACT273TTR technical specifications.
Download the complete datasheet for Stmicroelectronics 74ACT273TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
