
Quad 2-input OR gate IC featuring CMOS technology. This surface mount device operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports output currents of 24mA (low) and -24mA (high). It offers a propagation delay of 10ns and a turn-on delay time of 9ns, with a quiescent current of 2uA. The component is RoHS compliant and suitable for operation across a wide temperature range of -55°C to 125°C.
Stmicroelectronics 74ACT32MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT32MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
