
The 74ACT373B is an 8-input 3-output D-Type latch IC from Stmicroelectronics. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 10ns and has a high level output current of -24mA and a low level output current of 32mA. The 74ACT373B is available in a DIP-20 package and is packaged in quantities of 20 in rail/Tube packaging.
Stmicroelectronics 74ACT373B technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | 74AC373 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT373B to view detailed technical specifications.
No datasheet is available for this part.