
Stmicroelectronics 74ACT373M technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | 74AC373 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT373M to view detailed technical specifications.
No datasheet is available for this part.