8-bit D-type flip-flop buffer/line driver, featuring true, non-inverting outputs and 3-state capability. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports positive edge clock triggering. Achieves a maximum frequency of 260MHz with a propagation delay of 10ns. Designed for surface mounting in a 20-pin SOP package, this CMOS component offers high-level output current of -24mA and low-level output current of 24mA, with an operating temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Stmicroelectronics 74ACT374MTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 260MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT374MTR to view detailed technical specifications.
No datasheet is available for this part.