
Dual D-type flip-flop IC featuring complementary outputs and positive edge triggering. This CMOS logic component operates at a maximum frequency of 250MHz with a propagation delay of 10ns and turn-on delay of 5ns. It supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V, and offers output drive currents of 24mA (low) and -24mA (high). Packaged in a 14-pin SOP for surface mounting, this lead-free and RoHS compliant component is designed for a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics 74ACT74MTR technical specifications.
Download the complete datasheet for Stmicroelectronics 74ACT74MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
