Dual 8-bit bus driver with true output, operating from a 1.65V to 3.6V supply range. Features a 48-terminal TSSOP package (R-PDSO-G48) with a 48-pin count. Offers a maximum operating temperature of 125°C and a minimum of -55°C, suitable for military temperature grades. Propagation delay is 6.5ns, with a typical 4.2ns at nominal supply. Supports up to 300MHz maximum frequency at nominal supply with a load capacitance of 50pF.
Stmicroelectronics 74ALVCH16374T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 300000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74ALVCH16374T to view detailed technical specifications.
No datasheet is available for this part.