CMOS logic inverter IC featuring a single 1-input circuit. This surface mount device, housed in a SOT-665 package with gold contact plating, operates from a 1.2V to 3.6V supply range with a nominal 2.4V. It offers a high level output current of -10mA and a low level output current of 10mA, with a propagation delay of 3.8ns. The RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Stmicroelectronics 74AUP1G04GTR technical specifications.
| Package/Case | SOT-665 |
| Contact Plating | Gold |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 2.4V |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AUP1G04GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.