
Quad 2-input NOR gate, surface mount logic IC featuring CMOS technology. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 5.4ns. Designed for a temperature range of -40°C to 85°C, with gold contact plating. Supports ±24mA output current and is RoHS compliant. Packaged in a 14-pin TSSOP for tape and reel distribution.
Stmicroelectronics 74LCX02TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX02TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.