
Dual 8-bit bidirectional transceiver, CMOS technology, featuring 16 channels and 3-state outputs. Operates with a supply voltage range of 2V to 3.6V, offering a maximum output current of 24mA. Surface mountable in a TSSOP-48 package with tin, matte contact plating. Includes inverting logic function and a propagation delay of 5.2ns. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Stmicroelectronics 74LCX16245TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX16245TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
