
Stmicroelectronics 74LCX573M technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74LCX573 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX573M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.