8-bit registered transceiver, CMOS technology, featuring bidirectional data flow and true outputs. This surface mount component operates with a supply voltage range of 2V to 3.6V and offers a high level output current of 24mA, with a low level output current also at 24mA. Designed for 3-state outputs, it boasts a propagation delay of 9.5ns and a turn-on delay time of 9.5ns. Operating across a temperature range of -55°C to 125°C, this lead-free and RoHS compliant device is packaged in a TSSOP format.
Stmicroelectronics 74LCX646TTR technical specifications.
Download the complete datasheet for Stmicroelectronics 74LCX646TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.