Quad 2-input NAND gate IC featuring CMOS technology and a 74LVC series designation. This surface mount component operates within a 1.65V to 3.6V supply voltage range, offering a propagation delay of 6.1ns and a turn-on delay time of 5.1ns. It supports high and low level output currents of -24mA and 24mA respectively, with a maximum operating temperature of 125°C. Packaged in a 14-pin TSSOP with gold contact plating, this lead-free and RoHS compliant device is supplied on tape and reel.
Stmicroelectronics 74LVC00ATTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC00ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.