Quad 1-bit buffer/line driver with true output, featuring 3-state outputs. This CMOS component operates with a supply voltage range of 1.65V to 3.6V and offers a high level output current of -24mA and a low level output current of 24mA. Designed for surface mount applications in a SOP package, it boasts a propagation delay of 5.8ns and a maximum operating temperature of 125°C. The device is lead-free, RoHS compliant, and packaged on tape and reel.
Stmicroelectronics 74LVC125AMTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 3 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC125AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
