
19-bit bus transceiver, surface mount, TSSOP package. Features 8 transceivers, 1 transmitter, and 1 receiver. Operates with a supply voltage range of 3V to 5.5V, nominal 3.6V. Supports a temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Stmicroelectronics 74LVC161284TTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 19 |
| Number of Circuits | 17 |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 8 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC161284TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.