
8-channel, 3-state buffer/line driver with dual 4-bit elements. Features non-inverting logic and a maximum operating temperature of 125°C. Operates from a 1.65V to 3.6V supply voltage with a propagation delay of 7.1ns. Surface mountable in a SOP package with gold contact plating.
Stmicroelectronics 74LVC244AMTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14.3ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC244AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
