
8-bit bidirectional transceiver, CMOS technology, 3-state output, true output logic. Features a 1.65V to 3.6V supply voltage range, 8.8ns propagation delay, and operates from -55°C to 125°C. Surface mountable in a 20-pin SOP package with gold contact plating. RoHS compliant and lead-free.
Stmicroelectronics 74LVC245AMTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC245AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
