Quad 2-input OR Gate, a CMOS logic IC featuring four independent OR gates. This surface mount component operates within a 1.65V to 3.6V supply voltage range and offers a propagation delay of 5ns. It supports a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 10uA. The device is packaged in a 14-pin SOP with tin contact plating, is lead-free, RoHS compliant, and supplied on tape and reel.
Stmicroelectronics 74LVC32AMTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC32AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.