8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This CMOS logic IC operates from a 1.65V to 3.6V supply range, supporting high level output current of -24mA and low level output current of 24mA. Designed for surface mount, it offers an 8.2ns propagation delay and 1ns turn-on delay time, with an operating temperature range of -55°C to 125°C. Packaged in a 20-pin SOP, this RoHS compliant component is ideal for buffer and line driver applications.
Stmicroelectronics 74LVC373AMTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC373AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.