8-bit D-type flip-flop buffer with true outputs, featuring positive edge clock triggering and 3-state output capability. This surface mount logic IC operates from a 1.65V to 3.6V supply, offering a propagation delay of 8.2ns and supporting output currents of ±24mA. Designed for high-speed applications, it boasts a wide operating temperature range of -55°C to 125°C and is RoHS compliant.
Stmicroelectronics 74LVC374AMTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC374AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.