8-bit D-type flip-flop buffer with true outputs, featuring a 3-state output and positive edge clock triggering. This CMOS logic IC operates from a 1.65V to 3.6V supply, offering a low-level output current of 24mA and a high-level output current of -24mA. Designed for surface mounting in a TSSOP-20 package, it boasts a propagation delay of 9.4ns and a turn-on delay time of 1ns, with an operating temperature range of -55°C to 125°C. This RoHS compliant component is packaged on tape and reel.
Stmicroelectronics 74LVC374ATTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC374ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.