3-to-8 Inverting Decoder/Demultiplexer IC. Features 8 inverted outputs and 3 input lines. Operates with a single supply voltage range of 2V to 3.6V. Offers a high level output current of 24mA and a low level output current of 24mA. CMOS technology ensures low quiescent current of 4uA. Surface mountable in a 16-pin SOP package, with a propagation delay of 14ns.
Stmicroelectronics 74LVQ138MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVQ138MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.