Stmicroelectronics 74LVQ161TTR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVQ161 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVQ161TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.