
Positive edge-triggered D-type flip-flop with true output, featuring 6 bits and 7 circuits. Operates with a 2V to 3.6V supply voltage and a maximum frequency of 150MHz. Offers 24mA high and low level output current, with a propagation delay of 11ns and turn-on delay of 5.5ns. Packaged in a 16-pin SOP for surface mounting, this RoHS compliant component operates from -55°C to 125°C.
Stmicroelectronics 74LVQ174MTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVQ174MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.