Positive edge-triggered D flip-flop with true output, featuring 6 bits and a 16-terminal TSSOP-16 package. Operates with a supply voltage range of 2V to 3.6V, with a nominal 2.7V. Offers a propagation delay of 14.5ns, with a typical 12ns at nominal supply. Designed for military temperature grade, functioning from -55°C to 125°C. Maximum operating frequency reaches 70MHz.
Stmicroelectronics 74LVQ174T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVQ |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 6 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 70 |
| Max Frequency@Nom-Sup | 70000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74LVQ174T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.