Stmicroelectronics 74LVQ299TTR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Number of Circuits | 3 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74LVQ299 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVQ299TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.