Dual D-type flip-flop IC featuring complementary outputs, operating at up to 250MHz with a 12ns propagation delay. This surface-mount device, housed in a TSSOP package, supports a 2V to 3.6V supply voltage range and offers 24mA high and low level output current. Designed for positive edge triggering, it operates across a wide temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Stmicroelectronics 74LVQ74TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVQ74TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.