The 74LVX02M is a dual NOR gate logic IC from STmicroelectronics, featuring a 14-pin R-PDSO-G14 package. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for use with supply voltages between 2.7 and 3.6 volts. The device has a propagation delay of 19 nanoseconds and a maximum output current of 4 microamperes. It is suitable for use in military-grade applications and has a load capacitance of 50 picofarads.
Stmicroelectronics 74LVX02M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 19 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74LVX02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.