Quad 2-input NOR gate IC, CMOS technology, operating from a 2V to 3.6V supply. Features a propagation delay of 14.2ns and turn-on delay time of 13ns. Supports high level output current of -4mA and low level output current of 4mA. Housed in a 14-pin TSSOP package for surface mounting, with a wide operating temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics 74LVX02TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.2ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX02TTR to view detailed technical specifications.
No datasheet is available for this part.