
CMOS Hex Inverting Schmitt Trigger Gate IC, featuring 6 independent 1-input inverter gates. Operates with a supply voltage range of 2V to 3.6V, with a nominal 3.6V. Offers a high level output current of -4mA and a low level output current of 4mA. Surface mountable in an SO package with tin contact plating, this RoHS compliant component boasts a propagation delay of 14.1ns and a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics 74LVX14MTR technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX14MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
