
Positive edge-triggered D-type flip-flop with true output, featuring 6 bits per element and 7 circuits. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting frequencies up to 95MHz. Offers 4mA high and low level output current, with a propagation delay of 18ns and turn-on delay of 8.4ns. Packaged in SOP for surface mounting, this non-inverting logic IC is RoHS compliant and operates between -55°C and 125°C.
Stmicroelectronics 74LVX174MTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | 4mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX174MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
