Positive edge-triggered D flip-flop with true output, featuring 6 bits and a 16-pin TSSOP-16 package. Operates within a supply voltage range of 2V to 3.6V, with a nominal supply of 2.7V. Offers a maximum operating temperature of 125°C and a minimum of -55°C, suitable for military temperature grades. Propagation delay is 22ns, with a typical value of 14.5ns at nominal supply. Supports a maximum frequency of 55MHz.
Stmicroelectronics 74LVX174T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 22 |
| Number of Bits | 6 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 14.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 95 |
| Max Frequency@Nom-Sup | 55000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74LVX174T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.