Positive edge-triggered D-type flip-flop with true output, featuring 6 bits and a CMOS technology. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting frequencies up to 95MHz. Offers a propagation delay of 18ns and a turn-on delay time of 8.4ns, with output current capabilities of 4mA low level and -4mA high level. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component operates across a temperature range of -55°C to 125°C.
Stmicroelectronics 74LVX174TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX174TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.