
CMOS 3-to-8 demultiplexer/decoder IC, featuring a single independent circuit with 3 input lines and 8 true, non-inverting output lines. Operates with a single supply voltage range of 2V to 3.6V, offering a high level output current of 4mA and a low level output current of 4mA. This surface mount component boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 205ns. Packaging is provided on tape and reel, with 2500 units per package.
Stmicroelectronics 74LVX238MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 205ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics 74LVX238MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.