
The 74LVX245M is an 8-bit 3-state transceiver from Stmicroelectronics. It operates over a supply voltage range of 2V to 3.6V and can withstand temperatures up to 125°C. The device is packaged in a SOP-20 package and is available in quantities of 1000. It is RoHS compliant and features a propagation delay of 14.9ns.
Stmicroelectronics 74LVX245M technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.9ns |
| RoHS Compliant | Yes |
| Series | 74LVX245 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX245M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.