The 74LVX273M is an 8-bit non-inverting flip-flop from Stmicroelectronics, packaged in a SOP20 surface mount package. It operates over a temperature range of -55°C to 125°C and can be powered with supply voltages between 2V and 3.6V. The device features a propagation delay of 25.5ns and is RoHS compliant. It is suitable for use in logic IC applications.
Stmicroelectronics 74LVX273M technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX273M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.