
CMOS D-Type Flip-Flop, 8-bit, positive edge triggered, non-inverting true output. Features a 90MHz frequency, 2V to 3.6V supply voltage range, and 20.4ns propagation delay. Operates from -55°C to 125°C with 4mA output current capability. Surface mountable in a 20-pin SOP package, this component is lead-free and RoHS compliant.
Stmicroelectronics 74LVX273MTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 9.6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX273MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
