The 74LVX32M is a 14-pin dual OR gate logic IC from Stmicroelectronics, operating within a temperature range of -55°C to 125°C. It has a supply voltage of 2.7 to 3.6V and a maximum current of 0.004A. The device is packaged in a R-PDSO-G14 package with dimensions of 3.9mm in width and 8.65mm in length. It is a military-temperature-grade logic IC with a propagation delay of 18ns and a load capacitance of 50pF.
Stmicroelectronics 74LVX32M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 18 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 12.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74LVX32M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.